Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM46SB
Order Code2315495
Product RangeSpacial SBM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 508.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 508.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM46SB
Order Code2315495
Product RangeSpacial SBM
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithSpacial SBM Enclosures
External Depth - Metric2mm
External Width - Metric585mm
External Height - Metric375mm
External Depth - Imperial0.079"
External Width - Imperial23.03"
External Height - Imperial14.76"
Product RangeSpacial SBM
Product Overview
The NSYMM46SB is a multi-purpose plain Mounting Plate made of galvanised steel with bottom of enclosure mounting location. It is compatible with SBM, SBMC and SBMB series boxes.
- Screw type Ø5mm self-tapping screws bottom of enclosure location fixing mode
Applications
Industrial
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
375mm
External Width - Imperial
23.03"
Product Range
Spacial SBM
Plate Material
Galvanised Steel
For Use With
Spacial SBM Enclosures
External Width - Metric
585mm
External Depth - Imperial
0.079"
External Height - Imperial
14.76"
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.432