Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCU1K
Order Code2894320
Product RangeClimaSys CU
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCU1K
Order Code2894320
Product RangeClimaSys CU
Technical Datasheet
Product RangeClimaSys CU
Enclosure MaterialSteel
Cooling Capacity-
External Height - Metric783mm
External Width - Metric348mm
External Depth - Metric215mm
External Height - Imperial30.83"
External Width - Imperial13.7"
External Depth - Imperial8.46"
SVHCTo Be Advised
Alternatives for NSYCU1K
2 Products Found
Technical Specifications
Product Range
ClimaSys CU
Cooling Capacity
-
External Width - Metric
348mm
External Height - Imperial
30.83"
External Depth - Imperial
8.46"
Enclosure Material
Steel
External Height - Metric
783mm
External Depth - Metric
215mm
External Width - Imperial
13.7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84148080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):28