Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCA12FU
Order Code1894691
Product RangeTeSys U
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCA12FU
Order Code1894691
Product RangeTeSys U
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating9kW
No. of PhasesThree Phase
Current Rating12A
No. of Poles-
Supply Voltage Min-
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeTeSys U
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LUCA12FU is a 3-phase 12A plug-in front side mounting Standard Control Unit for use in overload and short-circuit basic protection requirements of motor starters. It is compatible with the ASILUFC5, ASILUFC51, LUFC00, LUFN, LULC031, LULC033, LULC07, LULC08, LULC09 and LULC15 communication modules.
- 6kV Rated impulse withstand voltage
- 2000m Operating altitude
Applications
Automation & Process Control, Communications & Networking, Motor Drive & Control
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
No. of Poles
-
Supply Voltage Max
690VAC
Product Range
TeSys U
Power Rating
9kW
Current Rating
12A
Supply Voltage Min
-
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2014)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135