Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK30K006YP
Order Code3108382
Product RangeHarmony K Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK30K006YP
Order Code3108382
Product RangeHarmony K Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles3 Pole
Angle of Throw45°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeHarmony K Series
IlluminationNon Illuminated
Contact Current DC Max32A
Contact Voltage DC Max140V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
45°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
140V
No. of Poles
3 Pole
Contact Current AC Max
-
Product Range
Harmony K Series
Contact Current DC Max
32A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.386