Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2DM114BD
Order Code3405480
Product RangeTeSys GV2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,265.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,265.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2DM114BD
Order Code3405480
Product RangeTeSys GV2
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating5.5kW
No. of Phases-
No. of Poles3 Pole
Current Rating10A
Supply Voltage Min-
Supply Voltage Max500VAC
IP / NEMA Rating-
Product RangeTeSys GV2
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
-
Current Rating
10A
Supply Voltage Max
500VAC
Product Range
TeSys GV2
Power Rating
5.5kW
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6