Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXFTB2820
Order Code3129539
Product RangeModicon X80
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 435.940 |
5+ | kr 381.400 |
10+ | kr 316.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr 435.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXFTB2820
Order Code3129539
Product RangeModicon X80
Technical Datasheet
No. of Positions28Ways
Wire Size (AWG)24AWG to 16AWG
Wire Connection MethodScrew
Product RangeModicon X80
Technical Specifications
No. of Positions
28Ways
Wire Connection Method
Screw
Wire Size (AWG)
24AWG to 16AWG
Product Range
Modicon X80
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084