Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15,977.000 |
Product Information
Product Overview
ATV320D11N4C is an Altivar machine. It offers variable-speed drives designed for original equipment manufacturers (OEMs). Its compact form factor allows vertical stacking of drives inside machine frames. It works at a rated power up to 11kW/15hp and a rated voltage from 380V to 500V AC. It incorporates functions suitable for the most common applications, including torque and speed accuracy at very low speeds, high dynamic performance with flux vector control without a sensor and extended frequency range for high-speed motors. Altivar Machine ATV320 meets simple and advanced application requirements covering packaging, material handling, textile, material working, mechanical actuators and hoisting. It conforms to IEC, UL, TUV, KC and other international standards. It is designed to be mounted in vertical position on a panel, thanks to 4 fixing holes.
- Wall mount mounting, Modbus serial/CANopen communication port protocol
- 380 to 500V - 15...10% rated supply voltage, 27.7A nominal output current
- Integrated EMC filter
- IP20 degree of protection, relay output R1A, R1B, R1C, R2A, R2C 5mA 24VDC min switching current
- 170…200% of nominal motor torque, 0.599KHz max output frequency
- 2 to 16KHz adjustable, 4 to 16KHz with derating factor (switching frequency)
- 36.6A 380V heavy duty, 25.6A 500V heavy duty) line current
- 36.6A maximum input current per phase, 500V maximum output voltage
- 50-60Hz network frequency, dimension is 180 x 330 x 198mm (W x H x D)
- Ambient air temperature range from -10 to 50°C without derating
Technical Specifications
Variable Speed Drive
11kW
27.7A
IP20
500VAC
To Be Advised
Synchronous / Asynchronous Motors
Three Phase
50Hz / 60Hz
380VAC
Altivar Machine ATV320 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate