Product Information
Product Overview
The ATS01N109FT is a Soft Starter for asynchronous motor with heat sink. The Altistart® 01 soft start enhances starting performance by ensuring a smooth and controlled start for asynchronous motors, while providing torque surge suppression during both the starting and stopping operation. This highly functional mini soft start can help to decrease your maintenance work and production downtime by preventing the mechanical shocks that create wear and tear on your motor and machinery. It is featured with built-in bypass contactor, plug-in control terminals to simplify wiring, gently start and stop a conveyor moving breakable material, reduce production downtime, fewer breaks in production to repair machinery and transitionless starting. Motor starting performance easily adapted to the application, will handle both easy and hard to start loads.
- Smooth, gentle starting and stopping
- Soft starting minimizes power used while starting
- Maximum productivity
- DIN rail or panel mounting
- Removable control terminal for easy wiring
- Reduced panel space
- Increased functionality
- Single or three phase motor control
- Input power on top, motor terminals on bottom
- Two indicator lights for quick status check
- Convenient, analog adjustment knobs
- IP20 Protection rating
Applications
HVAC, Motor Drive & Control
Technical Specifications
Soft Starter
4kW
-
480VAC
Altistart 01
110VAC
Single Phase, Three Phase
9A
IP20
No SVHC (17-Dec-2014)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate