Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 478.700 |
5+ | kr 462.210 |
10+ | kr 454.370 |
Product Information
Product Overview
A9P54616 is an Acti9 iC40N, low voltage miniature circuit breaker. It is a 1P+N circuit breaker with 1 protected pole and 16A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10kA at 230VAC conforming to EN/IEC 60947-2 standard and 6000A at 230VAC conforming to EN/IEC 60898-1 standard. This product complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. This miniature circuit breaker combines functions of circuit protection against short circuit and overload current, control and isolation. The installation and cabling are simplified with clip on function as well as ease of maintenance. It has an electrical endurance going up to 20000 cycles and a mechanical endurance going up to 20000 cycles. The Ue operational voltage is 230VAC. The Ui rated insulation voltage is 400VAC. The Uimp rated impulse withstand voltage is 4kV. It has EN/IEC 60898-1, EN/IEC 60947-2 standards. It is approved by BV, RINA, DNV.
- 1P+N pole, left neutral position, 16A rated current
- AC network type, thermal-magnetic trip unit technology
- 50/60Hz network frequency, 230VAC 50/60Hz rated operational voltage
- 400VAC 50/60Hz conforming to EN/IEC 60947-2 rated insulation voltage
- 4kV conforming to EN/IEC 60947-2 rated impulse withstand voltage
- Contact position indicator, toggle control, ON/OFF indication, trip indicator (local signalling)
- Clip-on mounting mode, DIN rail mounting support, white colour
- 20000 cycles mechanical durability, 20000 cycles electrical durability
- IP20 conforming to IEC 60529, IP40 (modular enclosure) conforming to IEC 60529
- Ambient air temperature range from -25 to 70°C, dimension is 85 x 18 x 74mm (H x W x D)
Technical Specifications
Acti9 iC40N Series
1 Pole
230V
To Be Advised
16A
-
DIN Rail
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate