Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9016GAW1
Order Code3112903
Product Range9016 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8,295.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8,295.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9016GAW1
Order Code3112903
Product Range9016 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Fitting Style1/4"-18 NPTF
Pressure Port Type1/4"-18 NPTF
Operating Pressure Min0psi
Operating Pressure Max100psi
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Switching Voltage Max120VAC
Electrical ConnectionScrew Clamp Terminals
Switching Current Max220mA
Switching Current DC Resistive220mA
Pressure Port Size1/4"
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-10°F
Operating Temperature Max185°F
Product Range9016 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Pressure Port Type
1/4"-18 NPTF
Operating Pressure Max
100psi
Contact Configuration
SPDT
Electrical Connection
Screw Clamp Terminals
Switching Current DC Resistive
220mA
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
185°F
SVHC
To Be Advised
Pressure Fitting Style
1/4"-18 NPTF
Operating Pressure Min
0psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
120VAC
Switching Current Max
220mA
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-10°F
Product Range
9016 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.982
Product traceability