Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,198.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,198.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-TR 355-12Z-3G/D
Order Code4353238
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-TR 355-12Z-3G/D is a position switch with safety function (EX-355 roller plunger R). Compiles with BG-GS-ET-15, EN IEC 60947-5-1 standards and certified by cULus.
- Metal enclosure, good resistance to oil and petroleum spirit, NO, NC contact switching element
- Actuator heads can be repositioned by 4 x 90°
- Mounting details to EN 50041, 3 cable entries M 20 x 1.5
- Norm construction design housing construction form, light alloy die-casting housing material
- 1 number of auxiliary contact, 2 no of safety contacts, 20 years mission time, 1J max impact energy
- 17N min actuating force, 0.5m/s max actuating speed, 13 AWG wire cross-section
- Cable section range from 0.75 to 2.5mm², IP67 rating, slow action switching principle
- 500V rated insulation voltage, 6KV rated impulse withstand voltage
- 5000/h switching frequency, screw terminals M20 x 1.5 termination
- Dimension is 66.7 x 76 x 38mm, ambient temperature range from -20 to +60°C
Contents
Position switch, Ex-certified screwed cable gland and screw plug.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):400