Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoEX-AZM170-02ZRK-24VAC/DC-3G/D
Order Code4353190
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,641.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,641.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-AZM170-02ZRK-24VAC/DC-3G/D
Order Code4353190
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-AZM170-02ZRK-24VAC/DC-3G/D is a solenoid interlock switch. Compiles with EN IEC 60947-5-1 standard.
- IDC method of termination, manual release, high holding force
- Explosion protection for ATEX Zones 2 and 22, thermoplastic enclosure
- 1 cable entry M 20 x 1.5, interlock with protection against incorrect locking
- Electromechanical life working principle, 2 safety contacts, opener (NC) switching
- Plastic, glass-fibre reinforced thermoplastic, self-extinguishing housing material
- 2,000,000 operations normally-closed contact, 1,000,000 operations normally-open contact
- 20 years mission time, 1,000,000 operations min mechanical life, IP67 rating
- 30N latching force, 1000N holding force, screws mounting, 4.5Nm tightening torque of cable gland
- Cable section range from 2 x 1.0 to 1 x 1mm² (flexible), 250VAC rated insulation voltage
- Dimension is 90 x 84 x 30mm, ambient temperature range from -15 to +45°C
Contents
Solenoid interlock switch, Ex-certified screwed cable gland and screw plug.
Notes
Actuator must be ordered separately.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):305