Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoEX-AZM 415-02/02ZPKA 24VAC/DC-3D
Order Code4353188
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6,777.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6,777.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-AZM 415-02/02ZPKA 24VAC/DC-3D
Order Code4353188
Technical Datasheet
SVHCNo SVHC (23-Jan-2024)
Product Overview
EX-AZM 415-02/02ZPKA 24VAC/DC-3D is a solenoid interlock switch. Compiles with EN IEC 60947-5-1 standard.
- Metal enclosure, clamping force 3500N, NC, NO contact switching element
- 2 switches in one enclosure, adjustable ball latch to 400N
- Interlock w/protection against incorrect locking, 2 cable entries M 20 x 1.5, slow action switching
- Problem-free opening of stressed doors by means of bell-crank system
- Electromechanical life working principle, aluminium housing material
- Painted housing coating material, 20,000,000 operations normally-closed contact
- 20 year mission time, 1,000,000 operations min mechanical life, 1m/s max actuating speed
- Screw terminals M20 x 1.5 termination, IP67 rating
- 250VAC rated insulation voltage, 4KV rated impulse withstand voltage
- Dimension is 130 x 100 x 46.5mm, ambient temperature range from -10 to 50°C
Contents
Solenoid interlock switch, Ex-certified screwed cable gland and screw plug.
Notes
Actuator must be ordered separately.
Technical Specifications
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):235