Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoEX-AZM 170-02ZKA 24VAC/DC-3G/D
Order Code4353185
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-AZM 170-02ZKA 24VAC/DC-3G/D
Order Code4353185
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-AZM 170-02ZKA 24VAC/DC-3G/D is a solenoid interlock switch. Compiles with EN IEC 60947-5-1 standard.
- IDC method of termination, manual release, explosion protection for ATEX Zones 2 and 22
- Thermoplastic enclosure, 1 cable entry M 20 x 1.5, high holding force, slow action switch principle
- Interlock with protection against incorrect locking, 4KV rated impulse withstand voltage
- Electromechanical life working principle, 2 safety contacts, opener (NC) switching
- Plastic, glass-fibre reinforced thermoplastic, self-extinguishing housing material
- 2,000,000 operations normally-closed contact, 1,000,000 operations normally-open contact
- 20 years mission time, 1,000,000 operations min mechanical life, IP67 rating
- 5N latching force, 1000N holding force, screws mounting, 4.5Nm tightening torque of cable gland
- Cable section range from 2 x 1.0 to 1 x 1mm² (flexible), 250VAC rated insulation voltage
- Dimension is 90 x 84 x 30mm, ambient temperature range from -15 to +45°C
Contents
Solenoid interlock switch, Ex-certified screwed cable gland and screw plug.
Notes
Actuator must be ordered separately.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):145