Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoEX-AZM 161CC-12/12RKA-024-3D
Order Code4353314
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,416.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,416.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-AZM 161CC-12/12RKA-024-3D
Order Code4353314
Technical Datasheet
IP Rating-
SVHCTo Be Advised
Product Overview
EX-AZM 161CC-12/12RKA-024-3D is a solenoid interlock switch. Compiles with EN IEC 60947-5-1 standard.
- Cage clamps, thermoplastic enclosure, cable entries 4 M 16 x 1.5
- Clamping force is 2000N, 6 contacts, manual release, NC, NO contact switching element
- Interlock with protection against incorrect locking, 4KV rated impulse withstand voltage
- Electromechanical life working principle, 4 number of safety contacts
- 2,000,000 operations normally-closed contact, 1,000,000 operations normally-open contact
- 20 years mission time, 1,000,000 operations min mechanical life
- 30N latching force, 1m/s max actuating speed, screws mounting, IP67 rating
- 3x M6 type of the fixing screws, 3Nm tightening torque of the cable gland
- Cable section range from 1 x 0.75 to 1 x 1.5mm²
- Dimension is 130 x 90 x 30mm, ambient temperature range from -10 to 50°C
Contents
Solenoid interlock switch, Ex-certified screwed cable gland and screw plug.
Notes
Actuator must be ordered separately.
Technical Specifications
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):305