Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT313
Order Code4528316
Product RangeIT Series
Also Known As800052-SF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 99.560 |
| 5+ | kr 96.510 |
| 10+ | kr 93.380 |
| 20+ | kr 88.080 |
| 40+ | kr 85.630 |
| 100+ | kr 83.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr 99.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT313
Order Code4528316
Product RangeIT Series
Also Known As800052-SF
Technical Datasheet
Turns Ratio1:1:1
Inductance3mH
DC Resistance0.33ohm
ET Constant450Vµs
Isolation Voltage2.5kV
Product RangeIT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.33ohm
Isolation Voltage
2.5kV
SVHC
No SVHC (27-Jun-2024)
Inductance
3mH
ET Constant
450Vµs
Product Range
IT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability