Product Information
Product Overview
The FN9226-6-02 is a HF performance IEC Inlet EMC/EMI Filter designed for printed circuit board mounting with good HF coupling to the equipment housing. This Filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. Choosing this power entry module brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution to pass EMI system approval in a short time. It has high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- IP40 Protection rating
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
- PCB through hole connection
- Rear flange mounting
- Good HF coupling
Applications
Portable Devices, Consumer Electronics, Commercial, Power Management, Test & Measurement, Computers & Computer Peripherals, Medical
Technical Specifications
IEC C14
6A
-
-
PCB Mount
FN 9226
General Purpose
250VAC
-
Through Hole
IP40
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate