Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 820.340 |
| 5+ | kr 648.710 |
| 10+ | kr 635.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 820.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1448P1G001
Order Code4218303
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size140mm
External Depth38mm
Bearing Type-
Air Flow - CFM212CFM
Noise Rating52dBA
Power Rating13.4W
Rated Speed4250rpm
Power Connection Type4 Lead Wires
Current Rating280mA
IP Rating-
Air Flow - m3/min6m³/min
Product Range-
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
140mm
Bearing Type
-
Noise Rating
52dBA
Rated Speed
4250rpm
Current Rating
280mA
Air Flow - m3/min
6m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
212CFM
Power Rating
13.4W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36