Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 717.260 |
| 5+ | kr 567.120 |
| 10+ | kr 555.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 717.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1412S1001
Order Code4218304
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size140mm
External Depth38mm
Bearing Type-
Air Flow - CFM187CFM
Noise Rating49dBA
Power Rating9W
Rated Speed3750rpm
Power Connection Type4 Lead Wires
Current Rating750mA
IP Rating-
Air Flow - m3/min5.3m³/min
Product Range-
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
140mm
Bearing Type
-
Noise Rating
49dBA
Rated Speed
3750rpm
Current Rating
750mA
Air Flow - m3/min
5.3m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
187CFM
Power Rating
9W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36