Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412G7001.
Order Code2070986
Product RangeSan Ace 40GA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412G7001.
Order Code2070986
Product RangeSan Ace 40GA Series
Technical Datasheet
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Noise Rating42dBA
Power Rating2.04W
Power Connection Type3 Lead Wires
Current Rating170mA
Product RangeSan Ace 40GA Series
Technical Specifications
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Power Rating
2.04W
Current Rating
170mA
SVHC
No SVHC (17-Dec-2014)
External Depth
15mm
Noise Rating
42dBA
Power Connection Type
3 Lead Wires
Product Range
San Ace 40GA Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216