Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,108.000 |
5+ | kr 876.320 |
10+ | kr 858.760 |
Product Information
Product Overview
The San Ace 92W series 9WL type Splash Proof DC Fan can be installed in outdoor environments exposed to water, suitable for cooling solar inverters and equipment for outdoors use. The 9WL type series fans provide efficient cooling for devices with high quality and high reliability, overheating protection function. If the fan blades are restricted, an over-current occurs and leads to a rise in the fan coil temperature. This can result in reduced performance, damage or a fire. To prevent this from occurring, SANYO DENKI's fans incorporate an overheating protection function. If the fan blades are restricted, the coil current is cut off at regular cycles to prevent overheating of the coil. When the hindrance is removed, the fan restarts automatically. No problem about fan even if positive and negative leads are connected in reverse. However, when wiring fans with sensors or PWM speed control function, connecting positive and negative leads in reverse may damage the fans.
- Burnout protection function at locked rotor condition
- Reverse polarity protection function
- 10MΩ at 500VDC Insulation resistance
- UL94V-1 Flammability rated plastic impeller and aluminium frame (black coating)
- 180000/60°C Hours expected life
- High airflow long life fan
Technical Specifications
12V
DC
92mm
Ball Bearing
77.7CFM
44dBA
5000rpm
420mA
2.2m³/min
Triphenyl Phosphate (21-Jan-2025)
12VDC
Square
25mm
77.7CFM
2.2m³/min
5.04W
4 Lead Wires
IP68
San Ace 92W 9WL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate