Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDSQUAR-256G-GN6MA
Order Code3410246
Also Known AsGTIN UPC EAN: 4007249539366
No Longer Manufactured
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDSQUAR-256G-GN6MA
Order Code3410246
Also Known AsGTIN UPC EAN: 4007249539366
Flash Memory Card TypeMicroSDXC Card, UHS-1, Class 10
Memory Capacity256GB
Product Range-
SVHCTo Be Advised
Product Overview
Portable storage designed to boost performance for Android tablets and smartphones; Ultra cards are fully compliant with the new A1 App Performance Class 1 rating.
- Read speed up to 100MB/s
- Class 10 speed, suitable for Full HD and video recording and playback
- Built for extreme conditions; waterproof, shockproof, x-ray proof and temperature proof
- Supplied with full size SD card adaptor
- 10 Year manufacturer warranty
Contents
Card and SD Adaptor
Technical Specifications
Flash Memory Card Type
MicroSDXC Card, UHS-1, Class 10
Product Range
-
Memory Capacity
256GB
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014