Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDCZ71-064G-B35
Order Code3410090
Product RangeSandisk Cruzer Force
Also Known AsGTIN UPC EAN: 0619659100865
No Longer Manufactured
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ71-064G-B35
Order Code3410090
Product RangeSandisk Cruzer Force
Also Known AsGTIN UPC EAN: 0619659100865
Memory Capacity64GB
Product RangeSandisk Cruzer Force
SVHCTo Be Advised
Product Overview
Expansive storage in a distinctive metal casing; ideal for storing large HD video, music, and photo files.
- SecureAccess™ software for password protection
- Plug and play USB 2.0 interface
- Supports Win XP/Vista/7/8 and Mac OS 10.5+
- Dimensions (HxWxD): 7x12x34mm
- 5 Year manufacturer warranty
Contents
Contents: Flash drive only
Notes
Note: Mac version of SecureAccess requires download
Technical Specifications
Memory Capacity
64GB
SVHC
To Be Advised
Product Range
Sandisk Cruzer Force
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014