Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 52+ | kr 57.730 |
Price for:Each
Minimum: 52
Multiple: 52
kr 3,001.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQFSS-016-04.25-L-D-DP-A
Order Code2856153
Product RangeQFSS
Technical Datasheet
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts32Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeQFSS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Product Range
QFSS
Pitch Spacing
0.635mm
No. of Contacts
32Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001