Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 45.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 45.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMEC1-105-02-S-D-EM2
Order Code3659957
Product RangeMEC1-EM
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts10 Contacts
Connector MountingEdge Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeMEC1-EM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
10 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.57mm
Connector Mounting
Edge Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
MEC1-EM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003