Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHCSD-20-01-N
Order Code1753887
Product RangeHCSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 48.510 |
Price for:Each
Minimum: 1
Multiple: 1
kr 48.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHCSD-20-01-N
Order Code1753887
Product RangeHCSD Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts40Contacts
Product RangeHCSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
Technical Specifications
Pitch Spacing
2.54mm
Product Range
HCSD Series
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
40Contacts
Cable Assembly Type
Double Row Female IDC Cable Assembly
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299