Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFSD-03-D-19.00-01
Order Code3739250
Product RangeTiger Eye FFSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 80.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 80.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFSD-03-D-19.00-01
Order Code3739250
Product RangeTiger Eye FFSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions6Ways
Cable Length - Imperial19"
Cable Length - Metric482.6mm
Connector Pitch1.27mm
Product RangeTiger Eye FFSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
19"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
No. of Positions
6Ways
Cable Length - Metric
482.6mm
Product Range
Tiger Eye FFSD Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05