Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No400KXW180MEFC18X40
Order Code1547018
Product RangeKXW Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No400KXW180MEFC18X40
Order Code1547018
Product RangeKXW Series
Technical Datasheet
Capacitance180µF
Voltage(DC)400V
Capacitance Tolerance 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height40mm
Product RangeKXW Series
Ripple Current880mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
Alternatives for 400KXW180MEFC18X40
1 Product Found
Product Overview
The Rubycon KXW series are radial leaded, polarized miniature aluminium electrolytic capacitors. The capacitance value ranges from 18μF to 560μF. These capacitors are available in 10mm to 18mm diameter and features high ripple current capability.
- Rated voltage of 200VDC, 400VDC, 420VDC and 450VDC
- Available in ±20% tolerance
- Endurance of 2000h at 105°C
- Operating temperature range from -25°C to 105°C
- Capacitor size varies from 10mm × 30mm to 18mm × 45mm
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
180µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
KXW Series
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
40mm
Ripple Current
880mA
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
Product traceability