Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoRX730RC+CLIP
Order Code1187652
Product RangeRX730 Series
Also Known AsGTIN UPC EAN: 5056414509641
Your Part Number
Technical Datasheet
153 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 216.80 |
| 5+ | kr 156.57 |
| 10+ | kr 146.23 |
| 20+ | kr 135.82 |
| 40+ | kr 118.66 |
| 100+ | kr 109.45 |
Price for:Each
Minimum: 1
Multiple: 1
kr 216.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRX730RC+CLIP
Order Code1187652
Product RangeRX730 Series
Also Known AsGTIN UPC EAN: 5056414509641
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter Type1 Phase
Current Rating4A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min1mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.1µF
Leakage Current Max250µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeRX730 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RX730RC+CLIP is an EMC Power Line Filter combines unique style of casing with good performance and flexible mounting, which makes this product very versatile. It is a general purpose filter with good performance, terminations are via solder-lug and rated at 250V.
- <lt/>2 x 0.24mA Leakage current
- -25 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
Filter Terminals
Quick Connect
Inductance Min
1mH
Filter Mounting
Chassis Mount
Leakage Current Max
250µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (17-Dec-2014)
Voltage Rating
250VAC
Current Rating
4A
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
0.1µF
Filter Input Terminals
Quick Connect
Product Range
RX730 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048