Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoMIF330
Order Code1187734
Product RangeMIF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,436.000 |
5+ | kr 1,963.000 |
10+ | kr 1,758.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,436.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoMIF330
Order Code1187734
Product RangeMIF Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating30A
Filter Type3 Phase
Filter TerminalsStud
No. of PhasesThree Phase
Inductance Min245µH
No. of Stages3 Stage
Filter MountingChassis Mount
Capacitance1µF
Leakage Current Max24mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeMIF Series
Product Overview
The MIF330 is a 3-phase Multi-stage Drive Filter suitable for drives where long cable length is required between drive and motor. The very high performance three phase multi-stage industrial filter is flexibility in mounting options ensure minimal panel space solutions. It can be dual mounted - flat and side. It is designed for motor inverter drives and used in a variety of applications and the MIF3 range of filters is compact.
- IP00 Protection rating
- UL94V-2 Flammability rating
- Pollution degree II
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
30A
Filter Terminals
Stud
Inductance Min
245µH
Filter Mounting
Chassis Mount
Leakage Current Max
24mA
Filter Output Terminals
Stud
Voltage Rating
520VAC
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
3 Stage
Capacitance
1µF
Filter Input Terminals
Stud
Product Range
MIF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8