Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoDRF08-01
Order Code1187694
Product RangeDRF Series
Also Known AsGTIN UPC EAN: 5056414507609
Your Part Number
Technical Datasheet
23 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 645.220 |
| 3+ | kr 559.740 |
| 5+ | kr 524.390 |
| 10+ | kr 489.030 |
| 20+ | kr 451.050 |
| 50+ | kr 404.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 645.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoDRF08-01
Order Code1187694
Product RangeDRF Series
Also Known AsGTIN UPC EAN: 5056414507609
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating8A
Filter Type1 Phase
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min1.5mH
Capacitance1µF
Filter MountingDIN Rail Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeDRF Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- General purpose DIN rail mounting filter for industrial applications and rack mounted equipment
- Compact design which offers high performance and VDR protection
- Can be used in conjunction with Roxburgh DIN rail surge suppressors
- Designed to meet IEC 950, UL, CSA and VDE requirements.
Technical Specifications
Filter Applications
General Purpose
Current Rating
8A
Filter Terminals
Screw
No. of Stages
1 Stage
Capacitance
1µF
Filter Input Terminals
Terminal Block
Product Range
DRF Series
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
1.5mH
Filter Mounting
DIN Rail Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (10-Jun-2022)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722