Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No38-010
Order Code3377387
Product RangeRoughneck - Spring Clamps
Also Known AsGTIN UPC EAN: 0025997380102
Technical Datasheet
24 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 97.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 97.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROUGHNECK
Manufacturer Part No38-010
Order Code3377387
Product RangeRoughneck - Spring Clamps
Also Known AsGTIN UPC EAN: 0025997380102
Technical Datasheet
Jaw Opening Max150mm
Throat Capacity75mm
Clamp MaterialSteel
Product RangeRoughneck - Spring Clamps
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Quick action heavy duty clamp
- One handed operation
- Fast clamping and release
- 150mm (6") clamping capacity
- Throat depth: 75mm
Technical Specifications
Jaw Opening Max
150mm
Clamp Material
Steel
SVHC
No SVHC (21-Jan-2025)
Throat Capacity
75mm
Product Range
Roughneck - Spring Clamps
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96