Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No30-153
Order Code3391786
Also Known AsGTIN UPC EAN: 0025997301534
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 195.720 |
Price for:1 Set
Minimum: 1
Multiple: 1
kr 195.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROUGHNECK
Manufacturer Part No30-153
Order Code3391786
Also Known AsGTIN UPC EAN: 0025997301534
Kit Contents13mm, 19mm, 25mm (½", ¾", 1") Chisels
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
These Roughneck Professional Bevel Edge Chisels have high quality, drop forged Chrome Vanadium blades for long life performance. The bevel edge blade has two cutting angles - 25 ground angle and a pre-honed 30 angle for immediate cutting. The chisels have contoured, comfortable handles for maximum control. These handles are made from impact-resistant polypropylene with a heavy-duty end cap for repeated striking. The blade tang runs through the handle for direct transfer of striking force to the cutting edge. The chisels are supplied with a blade guard for edge protection and user safety.
- Blade material Cr-V 100
- Tips double bevel at 25 & 30 degree angles
- Full length blade with metal cap
- Handle Material: Clear PVC & Black TPR
Contents
13mm, 19mm, 25mm (½", ¾", 1") Chisels
Technical Specifications
Kit Contents
13mm, 19mm, 25mm (½", ¾", 1") Chisels
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92