Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE520-HP
Order Code1172154
Technical Datasheet
Board TypePrototype Board
Board MaterialEpoxy Paper
Hole Diameter1mm
External Height100mm
External Width160mm
Board Thickness1.5mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
RE520-HP is a 1.50mm SRBP paper FR2.
- Single-sided 35µm Cu
- Organic soldering protection (OSP)
- Hole spacing is 2.54 x 2.54mm
- 38 continuous strips with 61 holes
- Hole diameter is 1.00mm, size is 100 x 160mm
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1mm
External Width
160mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy Paper
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032