Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE319-LF
Order Code1172108
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height100mm
External Width160mm
Board Thickness1.5mm
Product Overview
- FR4 1.50mm epoxy fibre-glass PCB Eurocard
- Single-sided is 35µm Cu
- Hole spacing is 2.54 x 2.54mm
- 37 x 55 soldering pads 2.20 x 2.20mm
- Hole diameter is 1.00mm
- Connector 64-channel DIN 41612 grid 2.54mm type C
- Size is 100 x 160mm
Technical Specifications
Board Type
Eurocard
Hole Diameter
1mm
External Width
160mm
Board Material
Epoxy Glass Composite
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042