Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,082.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,082.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No37004421
Order Code4412873
Enclosure TypeIndustrial
Enclosure MaterialStainless Steel
External Height - Metric380mm
External Width - Metric380mm
External Depth - Metric217mm
IP RatingIP66
Body ColourNatural
NEMA Rating-
External Height - Imperial14.96"
External Width - Imperial14.96"
External Depth - Imperial8.54"
Product Range-
Configurable-
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
380mm
External Depth - Metric
217mm
Body Colour
Natural
External Height - Imperial
14.96"
External Depth - Imperial
8.54"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Stainless Steel
External Width - Metric
380mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
14.96"
Product Range
-
Configurable
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.28