Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 207.960 | 
| 10+ | kr 179.340 | 
| 25+ | kr 146.900 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 207.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.44.6011
Order Code4141900
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI A Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1