Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 130.870 |
| 10+ | kr 130.420 |
| 25+ | kr 129.970 |
| 100+ | kr 129.520 |
| 250+ | kr 129.070 |
| 500+ | kr 126.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 130.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.6000
Order Code4141905
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08