Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoUFZVFHTE-1715B
Order Code3406631
Product RangeUFZVFH Series
Technical Datasheet
2,920 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.640 |
10+ | kr 1.010 |
100+ | kr 0.525 |
500+ | kr 0.447 |
1000+ | kr 0.419 |
5000+ | kr 0.284 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 8.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoUFZVFHTE-1715B
Order Code3406631
Product RangeUFZVFH Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation500mW
Diode Case StyleSOD-323FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeUFZVFH Series
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
UFZVFHTE-1715B is a Zener diode with 500mW power dissipation, suitable for voltage regulation. It is a highly reliable product for automotive.
- 14.79V zener voltage maximum, IZ=10mA
- High reliability
- Small mould type
- AEC-Q101 qualified
- Available in SOD-323FL package
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-323FL
Operating Temperature Max
150°C
Product Range
UFZVFH Series
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability