Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoSML-P11MTT86
Order Code1973103
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
Bulb Size0.6mm x 1mm
LED Case Size1005
Forward Current If1mA
Forward Voltage1.9V
Wavelength Typ569nm
Luminous Intensity2.1mcd
Viewing Angle-
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Alternatives for SML-P11MTT86
1 Product Found
Product Overview
The SML-P11MTT86 is a Yellow LED with SMD mounting, square-shaped lens, 2.1mcd luminous intensity and 569nm wavelength type. Original device technology enables high brightness and high reliability. This LED is made with AlGaInP on GaAs.
- Ultra compact
- 5V Reverse voltage
Applications
LED Lighting
Technical Specifications
LED Colour
Yellow Green
Bulb Size
0.6mm x 1mm
Forward Current If
1mA
Wavelength Typ
569nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
1005
Forward Voltage
1.9V
Luminous Intensity
2.1mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001