Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 30.960 |
10+ | kr 22.880 |
25+ | kr 21.310 |
50+ | kr 19.670 |
100+ | kr 18.100 |
500+ | kr 16.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 30.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-H10PD2BT86
Order Code4263407
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity1550nm
Angle of Half Sensitivity ±-
Dark Current40pA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
1550nm
Dark Current
40pA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001