Print Page
Image is for illustrative purposes only. Please refer to product description.
427 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 152.990 |
5+ | kr 144.470 |
10+ | kr 135.880 |
50+ | kr 124.970 |
100+ | kr 109.440 |
250+ | kr 102.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 152.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT3040KRHRC15
Order Code4145201
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id55A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.04ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation262W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
55A
Drain Source On State Resistance
0.04ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
To Be Advised
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
262W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability