Print Page
446 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 52.670 |
| 5+ | kr 42.030 |
| 10+ | kr 31.400 |
| 50+ | kr 29.010 |
| 100+ | kr 26.630 |
| 250+ | kr 26.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 52.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGSX5TS65HRC11
Order Code3757533
Product RangeTrench
Technical Datasheet
Continuous Collector Current114A
Collector Emitter Saturation Voltage1.7V
Power Dissipation404W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247N
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench
SVHCLead (23-Jan-2024)
Technical Specifications
Continuous Collector Current
114A
Power Dissipation
404W
Transistor Case Style
TO-247N
Operating Temperature Max
175°C
Product Range
Trench
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability