Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 18.300 |
| 10+ | kr 11.830 |
| 100+ | kr 8.110 |
| 500+ | kr 7.510 |
| 1000+ | kr 6.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 18.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGPR30BM40HRTL
Order Code2766347
Technical Datasheet
Continuous Collector Current30A
Collector Emitter Saturation Voltage1.6V
Power Dissipation125W
Collector Emitter Voltage Max430V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Continuous Collector Current
30A
Power Dissipation
125W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
430V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability