Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 355.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 355.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRB-D62Q1577TB100
Order Code4566837
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberML62Q1577
Kit Application TypeMicrocontroller
Application Sub TypeGeneral Purpose Microcontroller
Core ArchitecturenX-U16/100
Core Sub-Architecture-
Silicon Family NameML62Q1000
Kit ContentsReference Board ML62Q1577, User Manual
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
RB-D62Q1577TB100 is a ML62Q1577 reference board. It can be used for learning how to use the ML62Q1577, on which adding external user components if necessary. Using ML62Q1577 reference board with LAPIS Semiconductor’s on-chip emulator EASE1000 delivered with the software development environments, help user’s software development and debugging and programming the Flash.
- Board is populated with ML62Q1577 100pin TQFP package
- Connector linked to EASE1000 is mounted
- Through-holes for connecting the pins of LSI to external peripheral boards
- The power supply is selectable, supplied from the on-chip emulator EASE1000 or CN1-3pin / CN2-2pin
- LED is mounted (P20, P21, P22)
- Crystal is mounted (32.768KHz)
- Operating voltage range from +1.6 to +5.5V (supply VDD with up to 1.8V or higher during power up)
- Board size is 55.88mm x 93.98mm
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Microcontroller
Core Architecture
nX-U16/100
Silicon Family Name
ML62Q1000
Product Range
-
Silicon Core Number
ML62Q1577
Application Sub Type
General Purpose Microcontroller
Core Sub-Architecture
-
Kit Contents
Reference Board ML62Q1577, User Manual
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022