Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | kr 1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
kr 3,540.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoQSZ2TR
Order Code4203191
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN30V
Collector Emitter Voltage Max PNP30V
Continuous Collector Current NPN1.5A
Continuous Collector Current PNP1.5A
Power Dissipation NPN1.25W
Power Dissipation PNP1.25W
DC Current Gain hFE Min NPN270hFE
DC Current Gain hFE Min PNP270hFE
Transistor Case StyleSOT-25T
No. of Pins5Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP280MHz
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
30V
Continuous Collector Current PNP
1.5A
Power Dissipation PNP
1.25W
DC Current Gain hFE Min PNP
270hFE
No. of Pins
5Pins
Operating Temperature Max
150°C
Transition Frequency PNP
280MHz
Qualification
-
Collector Emitter Voltage Max NPN
30V
Continuous Collector Current NPN
1.5A
Power Dissipation NPN
1.25W
DC Current Gain hFE Min NPN
270hFE
Transistor Case Style
SOT-25T
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability