Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoPBZTBR111B
Order Code4379073
Product RangePBZ Series
Technical Datasheet
65 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.760 |
10+ | kr 3.240 |
100+ | kr 2.420 |
500+ | kr 1.900 |
1000+ | kr 1.490 |
5000+ | kr 1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 18.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoPBZTBR111B
Order Code4379073
Product RangePBZ Series
Technical Datasheet
Zener Voltage Nom11V
Power Dissipation1W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePBZ Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Zener Voltage Nom
11V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
PBZ Series
SVHC
To Be Advised
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability