Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoGMR50HJAAFD5L00
Order Code3367279
Product RangeGMR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | kr 11.890 |
50+ | kr 7.250 |
250+ | kr 5.740 |
500+ | kr 5.250 |
1000+ | kr 4.880 |
2000+ | kr 4.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 59.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoGMR50HJAAFD5L00
Order Code3367279
Product RangeGMR Series
Technical Datasheet
Resistance0.005ohm
Product RangeGMR Series
Resistor Case / Package2010 [5025 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient0ppm/°C to +25ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.4mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.005ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +25ppm/°C
Product Width
2.5mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
GMR Series
Power Rating
4W
Resistor Technology
Metal Plate
Product Length
5mm
Product Height
0.4mm
Operating Temperature Max
170°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability