Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoGMR320HJCFAR100
Order Code4132170
Product RangeGMR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | kr 22.060 |
50+ | kr 13.310 |
250+ | kr 10.770 |
500+ | kr 9.950 |
1000+ | kr 9.200 |
2000+ | kr 8.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 110.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoGMR320HJCFAR100
Order Code4132170
Product RangeGMR Series
Technical Datasheet
Resistance0.1ohm
Product RangeGMR Series
Resistor Case / Package2817 [7143 Metric]
Power Rating10W
Resistance Tolerance0
Resistor TechnologyMetal Plate
Temperature Coefficient± 25ppm/°C
Product Length7.1mm
Product Width4.2mm
Product Height0.4mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2817 [7143 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 25ppm/°C
Product Width
4.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
GMR Series
Power Rating
10W
Resistor Technology
Metal Plate
Product Length
7.1mm
Product Height
0.4mm
Operating Temperature Max
170°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability