Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoGMR100HJAAFD5L00
Order Code4165265
Product RangeGMR Series
Technical Datasheet
275 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 11.940 |
50+ | kr 7.330 |
250+ | kr 6.480 |
500+ | kr 5.590 |
1000+ | kr 5.130 |
2000+ | kr 4.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 59.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoGMR100HJAAFD5L00
Order Code4165265
Product RangeGMR Series
Technical Datasheet
Resistance0.005ohm
Product RangeGMR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating7W
Resistance Tolerance0
Resistor TechnologyMetal Plate
Temperature Coefficient0ppm/°C to +50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.4mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.005ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
0
Temperature Coefficient
0ppm/°C to +50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
GMR Series
Power Rating
7W
Resistor Technology
Metal Plate
Product Length
6.4mm
Product Height
0.4mm
Operating Temperature Max
170°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability